842-096-521-207

Heilind Number:EDA842-096-521-207
Manufacturer:EDAC
Manufacturer Number:842-096-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-521-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in an eye-catching green hue. Engineered for durability and performance, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With two rows of copper alloy contacts offering a total of 96 positions, it provides ample connectivity for your PCB applications. The .1-inch pitch and .2-inch row spacing allow for precise mating, while the straight mount orientation simplifies installation. Designed to withstand extreme conditions, this connector boasts an operating temperature range of -40 to 105 °C, making it ideal for a wide range of electronic devices. Elevate your PCB connections with this essential component, perfect for use in various industries.