842-096-521-208

Heilind Number:EDA842-096-521-208
Manufacturer:EDAC
Manufacturer Number:842-096-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-521-208

Detailed Description

Enhance your high-temperature electronic connections with our premium Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts. With a double-row configuration and 96 positions, it provides ample connectivity for your PCB applications. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this essential component.