842-096-521-212

Heilind Number:EDA842-096-521-212
Manufacturer:EDAC
Manufacturer Number:842-096-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-521-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a 3A amperage rating and a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts spaced at a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers seamless connectivity for up to 96 positions. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Trust this connector to deliver exceptional quality and durability for your board-to-board PCB connections.