842-096-523-201

Heilind Number:EDA842-096-523-201
Manufacturer:EDAC
Manufacturer Number:842-096-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-523-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of precision-engineered copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it provides seamless connectivity for up to 96 positions. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Whether for data transmission or power supply, this straight-mount connector guarantees reliable and efficient board-to-board connections. Upgrade your PCB assembly today with this essential component.