842-096-523-208

Heilind Number:EDA842-096-523-208
Manufacturer:EDAC
Manufacturer Number:842-096-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-523-208

Detailed Description

Upgrade your high-temperature PCB connections with our durable Card Edge Connector in a vibrant green hue. Designed for optimal performance in demanding environments, this connector boasts a 3A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for added safety. With two rows of Copper Alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it offers seamless connectivity for 96 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in extreme conditions. Trust this connector to deliver superior performance in your board-to-board PCB applications.