842-096-523-212

Heilind Number:EDA842-096-523-212
Manufacturer:EDAC
Manufacturer Number:842-096-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-523-212

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at a pitch of .1 inches and .2 inches between rows, provide a total of 96 positions for seamless board-to-board connectivity. Whether you require straight or right-angle mounting, this connector offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Trust in our high-quality connector to deliver exceptional performance and reliability for your PCB connections.