842-096-540-212

Heilind Number:EDA842-096-540-212
Manufacturer:EDAC
Manufacturer Number:842-096-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-540-212

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector. Designed for optimal performance, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers secure and efficient connections. This connector boasts a dual-row design with 96 positions, perfect for high-density applications. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB setup with this essential component for seamless and dependable board-to-board connectivity.