842-096-541-201

Heilind Number:EDA842-096-541-201
Manufacturer:EDAC
Manufacturer Number:842-096-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-541-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double-row configuration and 96 positions, it ensures reliable connectivity in demanding environments. The contact material, crafted from Copper Alloy, guarantees efficient power transmission at an amperage of 3A. At a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Whether for industrial automation or telecommunications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for various applications. Upgrade your PCB setup with this high-performance connector, a must-have for any electronics enthusiast.