842-096-541-202

Heilind Number:EDA842-096-541-202
Manufacturer:EDAC
Manufacturer Number:842-096-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-541-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance in high-temperature environments, this connector boasts a 3 A amperage rating and durable UL 94V-0 Diallyl Phthalate housing. With two rows of 96 positions each, it offers ample connectivity possibilities for your projects. The Copper Alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Perfect for straight mount orientations, this connector can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Trust in its quality and efficiency for seamless board-to-board connections.