842-096-541-203

Heilind Number:EDA842-096-541-203
Manufacturer:EDAC
Manufacturer Number:842-096-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-541-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a 2-row configuration with a total of 96 positions, ensuring seamless communication across your circuit board. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees reliable conductivity even in high-temperature environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity with this high-quality, high-temperature solution.