842-096-541-204

Heilind Number:EDA842-096-541-204
Manufacturer:EDAC
Manufacturer Number:842-096-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-541-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Boasting a vibrant green hue, this connector is not only visually striking but also durable and reliable, with a current rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures optimal performance even in challenging environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity for your electronic components. With 96 positions available, it provides ample room for your PCB layouts. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse settings. Trust in this Card Edge Connector for efficient and secure board-to-board connections in your electronic projects.