842-096-541-207

Heilind Number:EDA842-096-541-207
Manufacturer:EDAC
Manufacturer Number:842-096-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-541-207

Detailed Description

Enhance your PCB connectivity with this high temp card edge connector in vibrant green. Designed for optimal performance, it boasts a 3A amperage and durable housing crafted from UL 94V-0 Diallyl Phthalate. Featuring two rows with a total of 96 positions, it ensures seamless board-to-board connections with a pitch of .1 inch and row spacing of .2 inch. The contact material, made of Copper Alloy, guarantees reliable signal transmission even in challenging environments. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this essential component.