842-096-541-208

Heilind Number:EDA842-096-541-208
Manufacturer:EDAC
Manufacturer Number:842-096-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-541-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability under high temperatures. With two rows and 96 positions, it offers ample connectivity for your applications. The Copper Alloy contact material guarantees secure and efficient transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting, it withstands operating temperatures ranging from -40 to 105 °C, making it ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this essential component in the Board To Board PCB Connector category.