842-096-541-212

Heilind Number:EDA842-096-541-212
Manufacturer:EDAC
Manufacturer Number:842-096-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-541-212

Detailed Description

Ensure reliable connectivity in high temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with safety standards. With a maximum amperage of 3 A, it provides efficient power transmission. The two rows of 96 copper alloy contacts offer a secure connection, while the .1-inch pitch and .2-inch row spacing make it suitable for various applications. Its straight mount orientation allows for easy installation on PCBs. Operating in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and electronic projects. Explore our range of connectors for reliable board-to-board connections.