842-096-542-201

Heilind Number:EDA842-096-542-201
Manufacturer:EDAC
Manufacturer Number:842-096-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-542-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board integration. Engineered for reliability, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in high-temperature environments. With two rows of 96 copper alloy contacts, each with a pitch of .1 inches, it offers efficient signal transmission. The green color adds a visual cue for easy identification, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.