842-096-542-204

Heilind Number:EDA842-096-542-204
Manufacturer:EDAC
Manufacturer Number:842-096-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-542-204

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 96 positions each, it offers ample connectivity for your applications. The contacts are made of high-quality Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial use. Its .1-inch pitch and .2-inch row spacing, combined with a straight mount orientation, ensure easy installation on your PCB. Trust in this connector for seamless board-to-board connectivity, meeting the highest standards for performance and reliability.