842-096-542-212

Heilind Number:EDA842-096-542-212
Manufacturer:EDAC
Manufacturer Number:842-096-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-542-212

Detailed Description

Enhance your high-temperature PCB connections with this efficient Card Edge Connector. Designed for durability and performance, it features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Boasting a double-row configuration with 96 positions and a pitch of .1 inches, it offers ample connectivity options. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your PCB connections with this high-quality Card Edge Connector, a must-have in any electronic setup.