842-096-544-212

Heilind Number:EDA842-096-544-212
Manufacturer:EDAC
Manufacturer Number:842-096-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-544-212

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance in demanding environments, with a robust UL 94V-0 Diallyl Phthalate housing material ensuring durability. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power transmission at an amperage of 3 A. Boasting 96 positions and straight mount orientation, it provides seamless integration in your PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for industrial and commercial applications. Trust in this essential component for secure and efficient board-to-board connectivity.