842-096-555-201

Heilind Number:EDA842-096-555-201
Manufacturer:EDAC
Manufacturer Number:842-096-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows of 96 positions each, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise and secure connections. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is ideal for various electronic systems. Its straight mount orientation makes installation easy and seamless. Upgrade your connectivity solutions with this essential component.