842-096-555-207

Heilind Number:EDA842-096-555-207
Manufacturer:EDAC
Manufacturer Number:842-096-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-555-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless board-to-board connectivity with 96 positions available. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications requiring robust and efficient PCB connections. Elevate your electronic designs with this essential component.