842-096-555-212

Heilind Number:EDA842-096-555-212
Manufacturer:EDAC
Manufacturer Number:842-096-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-555-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a contact material of Copper Alloy, it guarantees efficient conductivity for your applications. Its double-row configuration with 96 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. The straight mount orientation simplifies installation, making it ideal for board-to-board connections. Trust in this connector for high-speed data transmission and secure power delivery in a variety of electronic devices. Elevate your connectivity solutions with this essential component.