842-096-556-201

Heilind Number:EDA842-096-556-201
Manufacturer:EDAC
Manufacturer Number:842-096-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-556-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this two-row connector features 96 positions with a pitch of .1 inches, ensuring seamless board-to-board connectivity. The housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional durability and fire resistance. Each contact is crafted from top-grade Copper Alloy for optimal conductivity. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector guarantees stability under extreme conditions. Its straight mount orientation and green color add versatility and ease of installation. Trust in this essential component for seamless data transfer and power distribution in your electronic systems.