842-096-556-202

Heilind Number:EDA842-096-556-202
Manufacturer:EDAC
Manufacturer Number:842-096-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-556-202

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector. Designed for reliable performance in high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless board-to-board connections. The dual-row design with 96 positions allows for versatile use in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures consistent performance even in extreme conditions. Choose this green connector for efficient and secure connectivity in your PCB assembly projects.