842-096-556-203

Heilind Number:EDA842-096-556-203
Manufacturer:EDAC
Manufacturer Number:842-096-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-556-203

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double-row configuration and a total of 96 positions, it offers ample connectivity for your applications. The contacts are made from high-quality Copper Alloy, ensuring excellent conductivity and longevity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Its compact design, with a pitch of .1 inch and row spacing of .2 inch, facilitates efficient PCB assembly. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.