842-096-556-207

Heilind Number:EDA842-096-556-207
Manufacturer:EDAC
Manufacturer Number:842-096-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-556-207

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green color, this connector features UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a current rating of 3 A, it guarantees reliable power transmission. The Copper Alloy contact material and a pitch of .1 inches provide efficient signal transfer. Its dual-row design with 96 positions offers ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-temp applications. Trust in its quality construction for seamless connections in your electronic projects.