842-096-558-201

Heilind Number:EDA842-096-558-201
Manufacturer:EDAC
Manufacturer Number:842-096-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-558-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of copper alloy contacts, it offers secure and efficient connectivity for up to 96 positions. The right-angle mount orientation allows for versatile installation options, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your high-temperature applications. Elevate your PCB design with this essential component.