842-096-558-207

Heilind Number:EDA842-096-558-207
Manufacturer:EDAC
Manufacturer Number:842-096-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability. With a double-row design and 96 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts and a pitch of .1 inches guarantee efficient signal transmission. Its right-angle mount orientation and compact size make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and high-heat environments. Upgrade your board-to-board connections with this high-quality component.