842-096-558-212

Heilind Number:EDA842-096-558-212
Manufacturer:EDAC
Manufacturer Number:842-096-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-558-212

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate and boasts a current rating of 3A. With two rows and 96 positions, it offers ample connectivity for your applications. The Copper Alloy contacts ensure reliable signal transmission, while the .1 inch pitch and .2 inch row spacing provide efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for demanding environments. Its right-angle mount orientation makes installation easy, perfect for Board To Board PCB connections. Upgrade your connectivity solutions with this high-quality Card Edge Connector.