842-096-559-201

Heilind Number:EDA842-096-559-201
Manufacturer:EDAC
Manufacturer Number:842-096-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance in demanding environments, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate for superior durability. With two rows of 96 positions each, it offers ample connectivity options for your applications. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Featuring a right-angle mount orientation, it facilitates easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly projects. Explore our range of high-quality connectors in the PCB Connectors category to find the perfect solution for your needs.