842-096-559-202

Heilind Number:EDA842-096-559-202
Manufacturer:EDAC
Manufacturer Number:842-096-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-559-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a robust amperage rating of 3 A and copper alloy contact material, it ensures reliable power transmission. The two rows of 96 positions, with a pitch of .1 inches and row spacing of .2 inches, offer versatile PCB-to-board connections. Its right-angle mount orientation adds flexibility in assembly, while the wide operating temperature range of -40 to 105 °C guarantees stability in varying conditions. Explore seamless integration and superior performance with this essential component for your electronic projects.