842-096-559-207

Heilind Number:EDA842-096-559-207
Manufacturer:EDAC
Manufacturer Number:842-096-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-559-207

Detailed Description

Optimize your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and 96 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, ensures reliable and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial use. Its right-angle mount orientation and .1-inch pitch make it easy to install and use, while the .2-inch row spacing enhances accessibility. Upgrade your PCB connections with this essential component from our extensive range of connectors.