842-096-559-212

Heilind Number:EDA842-096-559-212
Manufacturer:EDAC
Manufacturer Number:842-096-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-559-212

Detailed Description

Enhance connectivity in high-temperature environments with this Green High Temp Card Edge Connector. Designed for durability and efficiency, it boasts a 3A amperage and features UL 94V-0 Diallyl Phthalate housing material for superior heat resistance. With two rows and a total of 96 positions, it ensures seamless board-to-board connections. The Copper Alloy contact material guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation allows for convenient installation, and an operating temperature range of -40 to 105°C ensures consistent functionality in diverse settings. Perfect for various applications, this connector is a valuable addition to any electronic setup.