842-096-560-212

Heilind Number:EDA842-096-560-212
Manufacturer:EDAC
Manufacturer Number:842-096-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-096-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-096-560-212

Detailed Description

Enhance your high-temperature PCB connections with our innovative Green Card Edge Connector. Designed for efficiency and reliability, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in challenging environments. With two rows of 96 copper alloy contact positions, it offers exceptional connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in the quality and performance of this essential component for your projects.