842-098-520-201

Heilind Number:EDA842-098-520-201
Manufacturer:EDAC
Manufacturer Number:842-098-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-520-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate for robustness. With two rows and a total of 98 positions, it offers ample connectivity options for your PCB assemblies. The contact material, Copper Alloy, ensures efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Whether for industrial or commercial use, this straight-mount connector guarantees secure and stable board-to-board connections. Operable within a wide temperature range of -40 to 105°C, it is suitable for various applications. Elevate your connectivity solutions with this essential component.