842-098-520-204

Heilind Number:EDA842-098-520-204
Manufacturer:EDAC
Manufacturer Number:842-098-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-520-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and 98 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB assembly with this essential component for seamless board-to-board connections.