842-098-520-207

Heilind Number:EDA842-098-520-207
Manufacturer:EDAC
Manufacturer Number:842-098-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-520-207

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green color for easy identification, this connector features a 2-row configuration for enhanced connectivity. Each of its 98 positions is meticulously crafted with Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. The UL 94V-0 Diallyl Phthalate housing material guarantees robust protection, while the .1-inch pitch and .2-inch row spacing allow for precise PCB integration. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your application. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and automotive settings. Trust in our high-quality connector for seamless board-to-board connections in your electronic systems.