842-098-520-212

Heilind Number:EDA842-098-520-212
Manufacturer:EDAC
Manufacturer Number:842-098-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-520-212

Detailed Description

Enhance your high-temperature applications with this durable Card Edge Connector. Designed for top performance, it boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and spaced .2 inches apart, connectivity is seamless. Featuring 98 positions, this connector offers ample space for your PCB needs. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in this connector's quality and efficiency for your connectivity requirements.