842-098-521-201

Heilind Number:EDA842-098-521-201
Manufacturer:EDAC
Manufacturer Number:842-098-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-521-201

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in Green. Designed for optimal performance in high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows of 98 positions each, it offers ample connectivity for your PCB applications. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your PCB setups with this essential component for seamless board-to-board connections.