842-098-521-202

Heilind Number:EDA842-098-521-202
Manufacturer:EDAC
Manufacturer Number:842-098-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-521-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for high-performance applications. Featuring a vibrant green color, it adds a touch of visual distinction to your setup. This connector ensures reliable power transmission, with a 3 A amperage rating and durable copper alloy contacts. The housing, made of UL 94V-0 DAP, guarantees exceptional fire resistance. With two rows and a pitch of .1 inches, it offers precise and secure mating for your PCBs. The 98 positions allow for versatile connections, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Elevate your connectivity game with this essential component.