842-098-521-203

Heilind Number:EDA842-098-521-203
Manufacturer:EDAC
Manufacturer Number:842-098-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-521-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is not just visually striking but also durable, thanks to its UL 94V-0 Diallyl Phthalate housing material. Designed for optimal performance, it boasts a 3A amperage capacity and is equipped with Copper Alloy contacts for reliable conductivity. With two rows and a pitch of .1 inch, it offers efficient signal transmission and a total of 98 positions for versatile connectivity. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C ensure dependable operation in any environment. Elevate your PCB assembly with this essential component.