842-098-521-204

Heilind Number:EDA842-098-521-204
Manufacturer:EDAC
Manufacturer Number:842-098-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-521-204

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for maximum performance in demanding environments. With a sleek green color and durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable power transmission even under extreme conditions. Featuring two rows of Copper Alloy contacts and a pitch of .1 inch, it offers high-speed connectivity for your electronic devices. With 98 positions and a straight mount orientation, it's perfect for multi-board setups. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for a wide range of applications. Trust in our connectors to deliver superior quality and performance for your projects.