842-098-521-207

Heilind Number:EDA842-098-521-207
Manufacturer:EDAC
Manufacturer Number:842-098-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-521-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for seamless integration in high-temperature environments. Featuring a vibrant green hue, this connector not only stands out visually but also delivers reliable performance with an amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, its robust housing ensures durability, while the Copper Alloy contacts guarantee optimal conductivity. With two rows and a pitch of .1 inches, it offers efficient signal transmission across 98 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component for seamless board-to-board connections.