842-098-521-208

Heilind Number:EDA842-098-521-208
Manufacturer:EDAC
Manufacturer Number:842-098-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-521-208

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, a reliable solution for your PCB needs. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color, ensuring both strength and visibility. With a double row configuration and 98 positions, it offers ample connectivity for your devices. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and harsh environment applications. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in our connector to deliver high-quality, high-temperature performance for your projects.