842-098-521-212

Heilind Number:EDA842-098-521-212
Manufacturer:EDAC
Manufacturer Number:842-098-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-521-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this two-row connector features a total of 98 positions with a .1 inch pitch, ensuring seamless board-to-board connectivity. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, guaranteeing durability and reliability in any application. With a straight mount orientation and operating temperature range of -40 to 105°C, it's perfect for demanding environments where stability is paramount. Upgrade your setup with this essential component and experience seamless connectivity like never before.