842-098-523-201

Heilind Number:EDA842-098-523-201
Manufacturer:EDAC
Manufacturer Number:842-098-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-523-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme environments. With two rows and a total of 98 positions, it offers ample connectivity options for your circuit board. The copper alloy contacts and .1 inch pitch guarantee secure and efficient data transfer. Whether you need straight or right angle mounting, this connector accommodates your layout requirements with ease. Its wide operating temperature range of -40 to 105°C makes it suitable for a variety of industrial settings. Trust in the quality and performance of this essential component for your electronic assemblies.