842-098-523-203

Heilind Number:EDA842-098-523-203
Manufacturer:EDAC
Manufacturer Number:842-098-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-523-203

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for efficiency and reliability, it boasts a robust construction with a housing material of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy. With two rows and a pitch of .1 inches, it offers precise and secure board-to-board connections. The vibrant green color adds a touch of style to its functionality. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it ensures optimal performance even in harsh environments. Perfect for various electronic applications, this connector is a must-have for seamless PCB integration. Explore its features and elevate your connectivity game.