842-098-523-207

Heilind Number:EDA842-098-523-207
Manufacturer:EDAC
Manufacturer Number:842-098-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-523-207

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a dual-row configuration, it offers a total of 98 positions for seamless board-to-board connectivity. The contact material, crafted from Copper Alloy, ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in extreme conditions. Choose our Card Edge Connector for your next project and experience unparalleled quality and performance.