842-098-523-212

Heilind Number:EDA842-098-523-212
Manufacturer:EDAC
Manufacturer Number:842-098-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-523-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a double row layout and 98 positions, it ensures secure and efficient data transmission. Crafted with precision, the contact material is made of Copper Alloy for reliable conductivity. The connector has a pitch of .1 inches and row spacing of .2 inches, facilitating seamless integration onto your board. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs. Trust in its straight mount orientation for easy installation and depend on its 3A amperage for consistent performance. Upgrade your PCB assembly with this essential component, perfect for board-to-board connections in various applications.