842-098-524-201

Heilind Number:EDA842-098-524-201
Manufacturer:EDAC
Manufacturer Number:842-098-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-524-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features UL 94V-0 Diallyl Phthalate housing for durability. With two rows and a total of 98 positions, it offers seamless board-to-board connectivity, while the copper alloy contact material ensures reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Elevate your electronic projects with this essential component.