842-098-524-212

Heilind Number:EDA842-098-524-212
Manufacturer:EDAC
Manufacturer Number:842-098-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-524-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in Green. Designed for high-performance applications, this connector boasts a 3A amperage capacity and features UL 94V-0 Diallyl Phthalate housing for enhanced safety. With two rows and 98 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Perfect for board-to-board PCB connections, it guarantees secure and stable performance. Upgrade your setup with this essential component for seamless data transmission.